text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10MMNN

20 Position ( 2 x 10 ) 2.54 mm Center Card Extender Dual Row Male Edgecard

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10MMNN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$32.80
USD
Quantity
Unit Price
10
$3.28
25
$3.23
75
$3.19
150
$3.16
400+
$3.07
Product Variant Information section