text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM28DREH

56 Position ( 2 x 28 ) 3.96 mm Center Thick Eyelet Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM28DREH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 56
No of Rows: 2
Pitch: 3.96 mm
Termination: Eyelet
Material: PBT
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 5A
Operating Temp Range: -65°C to +125°C
Voltage Rating: 950V
Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$78.90
USD
Quantity
Unit Price
10
$7.89
30
$7.82
50
$7.78
150
$7.71
250+
$7.65
Product Variant Information section