text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM10DCMN

20 Position ( 2 x 10 ) 3.96 mm Center Wire Wrap Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECM10DCMN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 3.96 mm
Termination: Wire Wrap
Features & Applications

The ECM10DCMN is a 20 Position (.25x.64) Wire Wrap .156 mm Card Edge Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000030” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 20 total contacts
  • Dual Readout
  • .560" long, .025 [.64mm] Square Wire Wrap, Hairpin
  • No Mounting

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] Mating PC board
  • Molded-in Key available In-between or in Contact Key.
  • 3 amp current rating per contact (for 5 amp application, consult factory)
  • 30 milli ohm maximum at rated current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$32.00
USD
Quantity
Unit Price
10
$3.20
40
$3.14
100
$3.10
250
$3.06
400+
$3.00
Product Variant Information section