text.skipToContent text.skipToNavigation

Manufacturer Part #

09200035425

HAN A Series Single Locking Lever Metal Hood Housing with Retaining Cord

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09200035425 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.10
USD
Quantity
Unit Price
10
$13.91
20
$13.82
40
$13.73
50
$13.70
150+
$13.53
Product Variant Information section