text.skipToContent text.skipToNavigation

Manufacturer Part #

104480-7

AMPMODU Series 1.52 mm Insulation Tin-Lead Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 104480-7 is a AMPMODU Series 1.52 mm Insulation Tin-Lead Receptacle Contact. MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.
 
The AMPMODU MTE Interconnection System consists of single-row housings with contacts preloaded on .100 [2.54] centers. Housings are furnished with contacts partially inserted, leaving the termination areas exposed. Final contact insertion is accomplished automatically by AMP application equipment, and/or manually when terminated with the AMP pistol grip hand tool.

Product Type Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin-Lead
  • Contact Base Material = Copper Alloy C7025
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150000
Multiple Of:
10000
Total
$24,150.00
USD
Quantity
Unit Price
10,000+
$0.161
Product Variant Information section