Manufacturer Part #
163082-2
Multimate 18-15 AWG Crimp Signal Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
TE Connectivity 163082-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 163082-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 18-16 |
| Contact Material: | Brass |
| Operating Temp Range: | -55°C to +155°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
3,200+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Wire Mount