text.skipToContent text.skipToNavigation

Manufacturer Part #

170364-1

MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2110
Product Specification Section
TE Connectivity 170364-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-22
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The 170364-1 is a MATE-N-LOK 22-18 AWG Wire to Cable Crimp Pin Contact.

The Mini-Universal MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.50 – 2.40 [0.059 – 0.094], 3.38 [0.133]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.60
USD
Quantity
Unit Price
250
$0.0872
750
$0.0848
2,000
$0.0827
4,000
$0.0813
12,500+
$0.0772