text.skipToContent text.skipToNavigation

Manufacturer Part #

19400100512

Han® B Series 10 B Side Entry M32 IP65/IP68/IP69K Hood Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
HARTING 19400100512 - Technical Attributes
Attributes Table
Type: Hardware
Accessory Type: Dust Cover
Hardware Type: Hood
Color: Black
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.77
USD
Quantity
Unit Price
1
$76.77
3
$75.67
5
$75.16
15
$74.07
25+
$73.12
Product Variant Information section