text.skipToContent text.skipToNavigation

Manufacturer Part #

206966-9

13 Shell Size Straight Cable Clamp CPC Accessories

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 206966-9 is a 13 Shell Size Straight Cable Clamp Accessory for Circular Plastic Connectors.

Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Thread Size = 3/4-20
  • Cable Diameter (Max.) (mm [in]) = 11.51 [0.453]
  • Cable Clamp Material = Thermoplastic
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$1,724.00
USD
Quantity
Unit Price
400+
$4.31
Product Variant Information section