text.skipToContent text.skipToNavigation

Manufacturer Part #

207387-2

CPC Shell Size 17 Cable Grip Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207387-2 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Thermoplastic
Features & Applications

The 207387-2 is a Circular plastic connector, Shell Size 17 Cable Grip Accessory.

Features:

  • Accessory Type = Cable Grip
  • Shell Size = 17
  • Cable Grip Range (mm [in]) = 6.35 – 8.89 [0.250 – 0.350]
  • Cable Grip Material = Thermoplastic
  • Cable Grip Color = Black
  • Cable Clamp Color = Black

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,232.00
USD
Quantity
Unit Price
4
$5.79
15
$5.73
40
$5.69
100
$5.65
250+
$5.58
Product Variant Information section