text.skipToContent text.skipToNavigation

Manufacturer Part #

2428-010-2405

DEUTSCH DEUTSCH Series Black Color Plastic Backshell Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TE Connectivity 2428-010-2405 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Material: Plastic
Operating Temp Range: -55°C to +125°C
Diameter: 1.84mm
Dimension: Ø 1.84 x 2.959 mm
Pricing Section
Global Stock:
4,200
USA:
4,200
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.33
USD
Quantity
Unit Price
1
$1.33
30
$1.31
100
$1.29
250
$1.28
750+
$1.24
Product Variant Information section