text.skipToContent text.skipToNavigation

Manufacturer Part #

350628-1

Soft Shell 18-24 AWG Wire to Wire Crimp Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350628-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 350628-1 is a Soft Shell 18-24 AWG Wire to Wire Crimp Socket Connector. It has an Operating Temperature range of (= -55 – +105 [-67 – +221] °C [°F]).

AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 7
  • ESD Protection = Without
  • Length (X-Axis) (mm [in]) = 16.76 [0.6598]
  • Contact Type = Socket
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Application Use = Wire-to-Wire

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
26000
Multiple Of:
26000
Total
$1,029.60
USD
Quantity
Unit Price
26,000+
$0.0396
Product Variant Information section