text.skipToContent text.skipToNavigation

Manufacturer Part #

709258001110006

9258-100 Series 6 A Spring Finger Board to Board SMT Compression Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
KYOCERA AVX 709258001110006 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
2,500
$0.134
5,000
$0.133
7,500
$0.132
10,000
$0.131
12,500+
$0.129
Product Variant Information section