text.skipToContent text.skipToNavigation

Manufacturer Part #

AT11-001-3.6M

Black Thermoplastic Size 8 Extraction Probe Tool for AHDP/AHD Series

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Amphenol Sine Systems AT11-001-3.6M - Technical Attributes
Attributes Table
Type: Tool
Tool Type: Extraction
Color: Black
Material: Thermoplastic
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.735
1,250+
$0.70
Product Variant Information section