Manufacturer Part #
Z7.280.6227.0
Jumper Bar Cross Connector Insulated for DIN Rail Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric Z7.280.6227.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The Z7.280.6227.0 is a Jumper bar cross connector insulated for DIN rail terminal blocks with 2 Pole.
Product Features:
- Colour: Yellow
- Type: Cross connector
- Modular spacing: 5 mm
- Number of bridged clamps: 2
- Mounting method: Pluggable
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.42
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Box