text.skipToContent text.skipToNavigation

Manufacturer Part #

880-05A-213R001

Female M16 Circular Connector Rear PCB Mount A Code 5Pin IP67 Straight PCB Mount

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 880-05A-213R001 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 7A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$560.50
USD
Quantity
Unit Price
50
$11.21
100
$11.14
150
$11.10
200+
$11.05
Product Variant Information section