Manufacturer Part #
BD-06PMMP-LC7001
CERES PANEL CONNECTOR 6P M, M, PCB S, 2LOCK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW BD-06PMMP-LC7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW BD-06PMMP-LC7001 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| No of Positions: | 6 |
| Mating Type: | Bayonet |
| IP Rating: | IP67 |
| Material: | Plastic |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$3.59
25
$3.54
75
$3.49
150
$3.45
400+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole