Manufacturer Part #
HDP26-24-31SE-L017
DEUTSCH HDP20 Series 31 Position Plug Housing for Female Terminals
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity HDP26-24-31SE-L017 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description: DEUTSCH HDP SIZE 24 PLUG AND RECEPTACLE PRODUCT DRAWING CLARIFICATIONGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add traceability witness mark locations for internal purpose only for the product drawing(s) see attached SPCN document.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to improve product traceability for internal use. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. Shipments of both configurations may be mixed.
General Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is adding a semi-automated assembly line to add extra capacity for the assembly of the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. Level 1 PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Samples can be provided upon request. Product drawing(s) will be affected to show witness mark location only. A witness mark will be added after the PN on the weld ring or back shell adapter to signify parts are produced off the semi-automated assembly line.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to increase assembly capacity to meet Customer demand. The change does not impact connector performance. IMPORTANT: Parts from either assembly process can be used interchangeably in the field. Shipments of both configurations may be mixed.
Part Status:
TE Connectivity HDP26-24-31SE-L017 - Technical Attributes
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 31 |
| Mating Type: | Bayonet |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Thermoplastic |
| Voltage Rating: | 250V |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Wire Mount