Manufacturer Part #
HR30-8P-12PC(71)
HR30 12 Position 8mm Shell Male Crimp Contact Circular Gold Plated Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel | ||||||||||
| Date Code: | |||||||||||
Hirose Electric HR30-8P-12PC(71) - Product Specification
Shipping Information:
ECCN:
PCN Information:
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Update!!!The previous official document 430-21018 notifying Toray Corporation of whether the UL certification was unqualified was confirmed as follows: 1. Announcement from Toray (1) For all applicable materials for which inappropriate acts were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration is unchanged as it is.(2) Even for grades for which inappropriate acts were not made, UL certification registration is unchanged as it is. 2. Impact on HiroseAs UL certification registration of Amilan/TORAYCON is unchanged, there is no impact on UL certification registration of our products using Amilan/TORAYCON.We continue to supply our products using the applicable materials.
UPDATE to previous PCN 88110..Impact on our products by Inappropriate Identification on Nylon resin Amilan and PBT resin TORAYCON of Toray Industries, Inc. Toray Industries, Inc. (Hereinafter Toray) announced followings about Nylon resin Amilan and PBT resin TORAYCON (Hereafter Applicable materials) that were improperly identified as receiving certification from Underwriters Laboratories, a third-party safety science organization in the United States (hereinafter, "UL"). We are writing to inform you of the impact on our products. 1 Announcement from Toray As a result of discussions between UL and Toray regarding the handling of UL certified applicable materials, Toray received the following conclusion from UL. (1) For all applicable materials for which inappropriate actions were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration continues as it is. (2) Even for grades for which inappropriate actions were not made, UL certification registration continues as it is. Impact on our products:From the announcement from Toray that the UL certification registration of the applicable materials continues, there is no impact on UL certification registration of our products using the applicable materials.
Part Status:
Hirose Electric HR30-8P-12PC(71) - Technical Attributes
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 12 |
| Mating Type: | Push Pull |
| IP Rating: | IP68 |
| Material: | Plastic |
Features & Applications
The HR30-8P-12PC(71) is a Part of HR30 Series 12 Position 8mm Shell Male Crimp Contact Circular Gold Plated Plug. It has an Operating Current Of 2 A and Operating Temperature of - 25 °C to 85 °C.
Features:
- Compact and low height yet meeting IP67 waterproof requirements
- Plastic shell is lightweight and less expensive than conventional metal connectors
- Easy to operate with push-pull locking mechanism
- Cable clamp construction with the cable tube tightened
- Five guide keys and white mark painted at the mating position assuring quick insertion and extraction with ease
Applications:
- Test and measuring equipment
- portable devices
- instrumentation
- industrial devices
- recreational equipment
- I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections
Available Packaging
Package Qty:
50 per Reel