text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08PFFS-SH8B15

M12 PANEL CONNECTOR A CODE 8P F CONNECTOR F PIN W WIRES

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-08PFFS-SH8B15 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$693.00
USD
Quantity
Unit Price
4
$7.11
15
$7.03
30
$6.99
100
$6.93
200+
$6.85
Product Variant Information section