Manufacturer Part #
M12A-17PMMC-SH8B20
M12 PANEL CONN 17P M CONN M PIN NON-SHIELDED REAR PG9 W/WIRES L-200MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW M12A-17PMMC-SH8B20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW M12A-17PMMC-SH8B20 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Plug |
| No of Positions: | 17 |
| Mating Type: | Threaded |
| IP Rating: | IP68 |
| Material: | Nylon |
| Voltage Rating: | 30V |
| Current Rating: | 1.5A |
| Shell Size: | M12 |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$10.55
10
$10.44
25
$10.35
50
$10.29
125+
$10.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount