Manufacturer Part #
09661516512
9 Position Metal Frame Straight Through Hole Socket 4-40 D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
HARTING 09661516512 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$2.61
30
$2.57
75
$2.54
200
$2.50
400+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole