Manufacturer Part #
1658615-1
HDF-20 Series 37 Position Free Hanging Plug IDC Standard Cable Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658615-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Plug |
| No of Positions: | 37 |
| Termination: | IDC |
| Material: | Plastic |
| Mounting Method: | Through Hole |
Features & Applications
The 1658615-1 is a Part of HDF-20 Series, 37 Position Plug Plastic Shell Ribbon Cable IDC D-Sub and its Operating Temperature ranges from -55°C to 105°C.
Product Features:
- Product Type = Connector
- Product Series = HDF-20 (Ribbon Cable)
- Wire/Cable Type = Ribbon Cable
- Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
- Mating Connector Lock = With
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 4
- Shell Type = All Plastic
- Grounding Indents = With
- Grade = Standard
- Profile = Low
- Color = Black
- Cover Material = Thermoplastic
- Number of Positions = 37
- Wire Range (mm² [AWG]) = 0.08 - 0.15 [28-26]
- Cable Insulation Diameter (mm [in]) = 0.81 – 0.97 [0.032 – 0.038]
- Ribbon Cable Centerline Spacing (mm [in]) = 1.27 [0.050]
- Optional Cable Stabilizer = 747275-1
- Strain Relief Part Number = 747275-1
- Preloaded = Yes
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
- Contact Size = 20
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
400+
$7.58
Product Variant Information section
Available Packaging
Package Qty:
400 per Tube
Mounting Method:
Through Hole