Référence fabricant
167501-2
AMPLIMITE Series Female Screw Mount D-Sub Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20000 par Box Méthode de montage :Screw Mount | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 167501-2 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of ChangesAdd one more manufacturing location in China to mitigate supply chain risk.Reason for Changes:Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. This is executed by following a strict procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance
Statut du produit:
TE Connectivity 167501-2 - Caractéristiques techniques
| Gender: | Female |
| Contact Plating: | Tin |
| Méthode de montage : | Screw Mount |
Emballages disponibles
Qté d'emballage(s) :
20000 par Box
Méthode de montage :
Screw Mount