text.skipToContent text.skipToNavigation

Manufacturer Part #

182-025-113R561

182 Series 25 Position Male PCB Mount Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-025-113R561 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Front Metal
Features & Applications

The 182-025-113R561 is a 25 Position Male Plug Through Hole Right Angle D-Sub .

Product Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37).
  • Plug shell has indents to provide grounding and additional retention.
  • Available in many mounting and grounding to PCB options.
  • Non-removable contacts
  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,165.00
USD
Quantity
Unit Price
50
$2.40
150
$2.37
200
$2.36
500
$2.33
750+
$2.30
Product Variant Information section