Manufacturer Part #
182-025-213R161
182 Series 25 Pin Female Right Angle Economy D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 182-025-213R161 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 25 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.21
150
$2.18
200
$2.17
500
$2.14
750+
$2.11
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole