text.skipToContent text.skipToNavigation

Manufacturer Part #

2311775-1

AMPL PLUG, HD22, R/A, 15P, S/L

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2509
Product Specification Section
TE Connectivity 2311775-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 3
Termination: Solder
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Nickel
Operating Temperature: -55°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,340
USA:
2,340
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2340
Multiple Of:
2880
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,787.40
USD
Quantity
Unit Price
2,880+
$4.61