text.skipToContent text.skipToNavigation

Manufacturer Part #

5747840-5

HD-20 PLUG RA .318 FMS BD-LK S

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 5747840-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.90
USD
Quantity
Unit Price
130
$2.03
260
$2.01
390
$2.00
520
$1.99
650+
$1.97
Product Variant Information section