text.skipToContent text.skipToNavigation

Manufacturer Part #

5749069-2

AMPLIMITE Series III 26 Position Straight Socket .050 Ribbon Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749069-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 26
Termination: Straight Solder Pins
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
882
Multiple Of:
882
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,371.38
USD
Quantity
Unit Price
882+
$6.09
Product Variant Information section