Manufacturer Part #
680M9W4203L201
680M Series 9 Position Dual Row 5 G Ohm 20A Female D-Sub Mixed Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 680M9W4203L201 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Female Solder Cup |
| Material: | Copper Alloy |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 20A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$11.42
100
$11.35
150
$11.31
200+
$11.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Panel Mount