text.skipToContent text.skipToNavigation

Manufacturer Part #

747844-4

HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TE Connectivity 747844-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Features & Applications
The 747844-4 is a HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Insert, 4-40 UNC
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin-Lead
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Number of Positions = 9
  • Shell Plating = Tin
  • Threaded Insert Plating = Clear Chromate
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete HD20 series of D-Sub Connectors

Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.60
USD
Quantity
Unit Price
130
$3.12
260
$3.09
390
$3.07
520
$3.06
650+
$3.02
Product Variant Information section