text.skipToContent text.skipToNavigation

Manufacturer Part #

787170-9

AMPLIMITE Series III 100 Position Right Angle Socket Board Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 787170-9 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 100
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
432
Multiple Of:
216
Total
$10,100.16
USD
Quantity
Unit Price
216+
$23.38
Product Variant Information section