Manufacturer Part #
977-009-020R121
977 Series 9 Position Metalized Plastic Straight Entry D-Sub Backshell Kit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 977-009-020R121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 977-009-020R121 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Material: | Plastic |
Features & Applications
The 977-009-020R121 is a Part of 977 Series, 9 Position Metalized Plastic Straight Entry Nickel D-sub Backshell Kit and Operating Temperatures ranges from -35°C to 85°C
Features:
- Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
- 4-40 mating hardware supplied with backshell
- Perimeter sealing lips for secure sealing
- Available in metalized plastic and plastic
- Metalized plastic provides up to 60 dB shielding
- Easy assembly reduces manufacturing cost
- Internal strain relief eliminates the need for grommets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.86
150
$0.84
500
$0.815
1,000
$0.805
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag