Manufacturer Part #
MR50-SD-34-BK
MR Series 50 Position Front Metal RIght Angle PCB Mount Socket Ribbon Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MR50-SD-34-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech MR50-SD-34-BK - Technical Attributes
Attributes Table
| Style/Orientation: | Standard PCB Mount Receptacle |
| No of Positions: | 50 |
| Termination: | PCB |
| Material: | Front Metal |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$3.53
60
$3.47
100
$3.45
300
$3.40
500+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount