Manufacturer Part #
3101-2-00-15-00-00-08-0
3101 Series 10 μ" Gold over Nickel Swage Mount Male Printed Circuit Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 3101-2-00-15-00-00-08-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 3101-2-00-15-00-00-08-0 - Technical Attributes
Attributes Table
| Type: | Plug |
| Style/Orientation: | Plug |
| Gender: | Male |
| Termination: | Swage Mount |
| Contact Material: | Brass Alloy |
| Contact Plating: | Gold |
| Mounting Hole Diameter: | 1.09mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
50
$0.42
150
$0.415
400
$0.405
1,000
$0.395
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole