Manufacturer Part #
3103-2-00-21-00-00-08-0
3103 - Swage Mount Straight Printed Circuit Board Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 3103-2-00-21-00-00-08-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 3103-2-00-21-00-00-08-0 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Straight |
| No of Positions: | 1 |
| Gender: | Pin |
| Termination: | Swage Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
40
$0.49
125
$0.48
300
$0.47
750
$0.46
2,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk