text.skipToContent text.skipToNavigation

Manufacturer Part #

534206-8

16 Position Dual Row 2.54 mm Vertical Through Hole Receptacle Mod II Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 534206-8 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 16
Gender: Female Receptacle
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1680
Multiple Of:
1680
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,662.40
USD
Quantity
Unit Price
1,680+
$2.18
Product Variant Information section