text.skipToContent text.skipToNavigation

Référence fabricant

09360083001

HAN D Series 8 Position 10 AMP Male Insert

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09360083001 - Caractéristiques techniques
Attributes Table
No of Positions: 8
Contact Termination: Crimp Terminal
Termination: Crimp
Voltage Rating: 50V
Current Rating: 10A
Material: Polyamide
Gender: Male
Type: Housing
Méthode de montage : Wire Mount
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09360083001 is a male insert for HAN 8D series.The 09360083001 has a working current of 10A,voltage of 50/120V with a crimp termination and allows for 8 poles.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
10
Multiples de :
10
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
61,10 $
USD
Quantité
Prix unitaire
10
$6.11
30
$6.06
50
$6.04
200
$5.97
300+
$5.93
Product Variant Information section