text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2394071-2

DEUTSCH PowerTube 1000 Series 2Position 36mm Pitch Single Row Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TE Connectivity 1-2394071-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Screw Terminal
Pitch: 36 mm
Style/Orientation: Right Angle
Operating Temp Range: -40°C to +140°C
Voltage Rating: 1000V
Current Rating: 500A
Contact Plating: Silver
Material: Polyamide
Gender: Male
Type: Header
Mating Type: Polarization
Color: Blue
Insulation Resistance: 200MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$1,530.36
USD
Quantity
Unit Price
18+
$85.02
Product Variant Information section