text.skipToContent text.skipToNavigation

Manufacturer Part #

140-510-210-011

140 Series 10 Position Single Row 2 mm Pitch Straight Crimp Contact Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 140-510-210-011 - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 1
Contact Termination: Wire to Board
Pitch: 2 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.90
USD
Quantity
Unit Price
1,000
$0.0699
3,000
$0.068
5,000
$0.0671
10,000
$0.066
20,000+
$0.0642
Product Variant Information section