Manufacturer Part #
65039-035LF
65039 Series 2 Position 2.54 mm Pitch Polarized Mini Female Receptacle Latch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 65039-035LF - Product Specification
Amphenol Communications Solutions 65039-035LF - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2.54 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 1000V |
| Material: | Polyphenylene Sulfide |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Latch Holder |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount