text.skipToContent text.skipToNavigation

Manufacturer Part #

794116-1

04P .156 MNL PLUG HOUSING WIRE TO WIRE 4 POS 9.91MM PITCH

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794116-1 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 9.91 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Material: Nylon
Gender: Female Plug
Type: Housing
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,665.00
USD
Quantity
Unit Price
1,300+
$2.05
Product Variant Information section