text.skipToContent text.skipToNavigation

Manufacturer Part #

794206-1

Mini-Universal MATE-N-LOK II 16 Position Crimp Terminal Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794206-1 - Technical Attributes
Attributes Table
No of Positions: 16
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,150.00
USD
Quantity
Unit Price
500+
$2.30
Product Variant Information section