text.skipToContent text.skipToNavigation

Manufacturer Part #

DF57H-3S-1.2C

DF57 Series 3 Position 1.2 mm Pitch Crimp Socket Board to Wire Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF57H-3S-1.2C - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: PCB
Pitch: 1.2 mm
Style/Orientation: Header
Termination: Crimp
Operating Temp Range: -35°C to +85°C
Voltage Rating: 50V
Current Rating: 0.8A to 2A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Diallyl Phthalate
Gender: Female
Mating Type: Push - Pull
Color: White
Insulation Resistance: 100MΩ
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
1,000
$0.125
2,000
$0.124
4,000
$0.122
5,000
$0.121
15,000+
$0.118
Product Variant Information section