Manufacturer Part #
BNC(75)-P-5.5C-12G
BNC Straight Crimp Version Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric BNC(75)-P-5.5C-12G - Product Specification
Hirose Electric BNC(75)-P-5.5C-12G - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Straight Plug |
| Impedance: | 75Ω |
| Termination: | Crimp |
| Operating Temp Range: | -30°C to +60°C |
| Rated Voltage: | 150V |
| Contact Plating: | Gold |
| Material: | Polytetrafluoroethylene |
| Frequency: | 12GHz |
| Gender: | Male |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$11.83
40
$11.76
60
$11.71
80
$11.68
100+
$11.59
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Wire Mount