text.skipToContent text.skipToNavigation

Manufacturer Part #

776228-1

DEUTSCH AMPSEAL 23 Position Through-Hole Three Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2521
Product Specification Section
TE Connectivity 776228-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 776228-1 is a part of 776228 series AMPSEAL, 23 position through hole three row straight pin header.

Features:

  • Product Type Features:
    • Product Line: AMPSEAL
    • Product Type: Connector
    • Connector Type: Header
    • Mount Angle: Vertical
    • Mount: Panel
  • Mechanical Attachment:
    • Mating Retention Type: Latching
  • Termination Features:
    • Termination Method: Solder
    • Seal Type: Peripheral and Wire Seals
  • Body Features:
    • Centerline (mm [in]): 4.00 [0.157]
    • Number of Rows: 3
    • Row-to-Row Spacing (mm [in]): 2.00 [0.078]
    • Number of Positions: 23 
    • PCB Mount Retention Type: Retention Leg(s)
    • Fluid Type: Water
  • Contact Features:
    • Contact Type: Pin
    • Contact Layout: Staggered
    • Contact Termination Type: Through Hole
    • Contact Base Material: Brass
    • Contact Plating, Mating Area, Material: Tin
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Thermoplastic - GF 
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black
    • Mating Alignment Type: Color Coded, Keyed, Terminal Position Assurance
  • Conditions for Usage:
    • Applies To: Printed Circuit Board
    • PCB Thickness, Recommended (mm [in]): 1.57 [0.062]
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.60
USD
Quantity
Unit Price
40
$6.24
80
$6.21
120
$6.19
160
$6.17
200+
$6.13