Manufacturer Part #
776228-1
DEUTSCH AMPSEAL 23 Position Through-Hole Three Row Straight Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
TE Connectivity 776228-1 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 776228-1 is a part of 776228 series AMPSEAL, 23 position through hole three row straight pin header.
Features:
- Product Type Features:
- Product Line: AMPSEAL
- Product Type: Connector
- Connector Type: Header
- Mount Angle: Vertical
- Mount: Panel
- Mechanical Attachment:
- Mating Retention Type: Latching
- Termination Features:
- Termination Method: Solder
- Seal Type: Peripheral and Wire Seals
- Body Features:
- Centerline (mm [in]): 4.00 [0.157]
- Number of Rows: 3
- Row-to-Row Spacing (mm [in]): 2.00 [0.078]
- Number of Positions: 23
- PCB Mount Retention Type: Retention Leg(s)
- Fluid Type: Water
- Contact Features:
- Contact Type: Pin
- Contact Layout: Staggered
- Contact Termination Type: Through Hole
- Contact Base Material: Brass
- Contact Plating, Mating Area, Material: Tin
- Housing Features:
- Connector Style: Plug
- Housing Material: Thermoplastic - GF
- UL Flammability Rating: UL 94V-0
- Housing Color: Black
- Mating Alignment Type: Color Coded, Keyed, Terminal Position Assurance
- Conditions for Usage:
- Applies To: Printed Circuit Board
- PCB Thickness, Recommended (mm [in]): 1.57 [0.062]
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$6.24
80
$6.21
120
$6.19
160
$6.17
200+
$6.13
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole