text.skipToContent text.skipToNavigation

Manufacturer Part #

142-10-640-00-591000

DIP Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 142-10-640-00-591000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$840.50
USD
Quantity
Unit Price
10
$17.06
20
$16.96
40
$16.85
50
$16.81
150+
$16.60
Product Variant Information section