text.skipToContent text.skipToNavigation

Manufacturer Part #

16-350000-11-RC-P

350000 Series 2.54 Pitch 16-Pin High-Temperature SOIC-to-DIP Adapter

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 16-350000-11-RC-P - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 16-350000-11-RC-P is a 2.54 Pitch, 16-Pin SOIC-to-DIP adapter.

Features:

  • Upgrade to SOIC without changing your PCB layout
  • Available on 0.300 [7.62] centers

General Specifications:

  • Board material: 0.062 [1.58] thick FR-4 or IS410 per IPC4101A/26
  • Pads: Finished with ENIG (Immersion Au over Electroless Ni)
  • Pins: Brass 360 1/2-hard per UNS C36000 ASTM-B16-00
  • Pin plating: 10μ [2.54μ] min. Au per MIL-G-45204 over 100μ [2.54μ] min. Niper SAE AMS-QQ-N-290
  • Operating temperature : 105°C max

Applications:

  • Electronic circuit boards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1099
Multiple Of:
1099
Total
$26,145.21
USD
Quantity
Unit Price
1,099+
$23.79
Product Variant Information section