text.skipToContent text.skipToNavigation

Manufacturer Part #

801-93-004-20-001000

801 SERIES RIGHT ANGLE SINGLE ROW .030 DIAMETER LEADS SOCKET

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 801-93-004-20-001000 - Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: PCB Through Hole
No of Pins: 4
Termination Style/Mounting: Solder
Terminal Pitch: 2540mm
Contact Material: Berylium Copper
Contact Plating: Gold
Rated Current: 3A
Rated Voltage: 150V
Material: Thermoplastic
Insulation Resistance: 10000MΩ
Operating Temp Range: -55°C to +125°C
No of Rows: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$487.50
USD
Quantity
Unit Price
3
$9.93
10
$9.83
25
$9.75
75
$9.66
150+
$9.55
Product Variant Information section